1746972-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1746972-1

DigiKey Part Number
A119340TR-ND - Tape & Reel (TR)
A119340CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1746972-1
Description
CONN SOCKET 12-14AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 12-14 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1746972-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
12-14 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.219
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.1.84300kr.18.43
25kr.1.69720kr.42.43
50kr.1.59620kr.79.81
100kr.1.50020kr.150.02
250kr.1.38292kr.345.73
500kr.1.30036kr.650.18
1.000kr.1.22285kr.1,222.85
2.500kr.1.12742kr.2,818.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.1.74758kr.13,980.64
16.000kr.1.66422kr.26,627.52
24.000kr.1.61734kr.38,816.16
40.000kr.1.56014kr.62,405.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000