
1746498-5 | |
|---|---|
DigiKey Part Number | 17-1746498-5-ND |
Manufacturer | |
Manufacturer Product Number | 1746498-5 |
Description | 2.5MM PITCH BATTERY CONNECTOR 8P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header, Male Blades Connector Solder 0.098" (2.50mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1746498-5 Models |
Category | Features Board Guide |
Manufacturer TE Connectivity AMP Connectors | Color Black |
Series | Fastening Type Push-Pull |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Style Battery | Contact Finish Thickness Flash |
Connector Type Header, Male Blades | Voltage Rating 30 V |
Number of Positions 8 | Current Rating (Amps) 6 A |
Pitch 0.098" (2.50mm) | Material - Insulation Thermoplastic |
Mounting Type Through Hole, Right Angle | Operating Temperature -20°C ~ 80°C |
Number of Rows 1 | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.752 | kr.8.91357 | kr.42,357.28 |
| Unit Price without VAT: | kr.8.91357 |
|---|---|
| Unit Price with VAT: | kr.11.14196 |



