
174354-6 | |
|---|---|
DigiKey Part Number | 174354-6-ND |
Manufacturer | |
Manufacturer Product Number | 174354-6 |
Description | CONN RCPT HSG 2POS GRAY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
Category | Number of Positions |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Color Gray |
Connector Type | Note Contacts Sold Separately |
Contact Type Male Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | kr.1.69950 | kr.8,157.60 |
| Unit Price without VAT: | kr.1.69950 |
|---|---|
| Unit Price with VAT: | kr.2.12438 |










