
1743282-1 | |
|---|---|
DigiKey Part Number | 17-1743282-1-ND |
Manufacturer | |
Manufacturer Product Number | 1743282-1 |
Description | MQS 8P PLUG HSG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Natural 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1743282-1 Models |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1743282-2 | TE Connectivity AMP Connectors | 3.915 | 17-1-1743282-2-ND | kr.5.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.4.66000 | kr.46.60 |
| 25 | kr.4.36960 | kr.109.24 |
| 50 | kr.4.16040 | kr.208.02 |
| 100 | kr.3.96120 | kr.396.12 |
| 250 | kr.3.71296 | kr.928.24 |
| 500 | kr.3.53570 | kr.1,767.85 |
| 1.000 | kr.3.36679 | kr.3,366.79 |
| 3.000 | kr.3.11567 | kr.9,347.01 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |



