
1743059-1 | |
---|---|
DigiKey Part Number | 17-1743059-1-ND |
Manufacturer | |
Manufacturer Product Number | 1743059-1 |
Description | MT-II/JPT SLD 36P PLUG ASSY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Plug Natural 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1743059-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 5 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Natural | |
Features | Polarized | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.23.74000 | kr.23.74 |
10 | kr.20.19800 | kr.201.98 |
40 | kr.18.31350 | kr.732.54 |
80 | kr.17.43763 | kr.1,395.01 |
120 | kr.16.94558 | kr.2,033.47 |
280 | kr.15.96229 | kr.4,469.44 |
520 | kr.15.28037 | kr.7,945.79 |
1.000 | kr.14.59162 | kr.14,591.62 |
2.520 | kr.13.67134 | kr.34,451.78 |
Unit Price without VAT: | kr.23.74000 |
---|---|
Unit Price with VAT: | kr.29.67500 |