1742678-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1742678-2

DigiKey Part Number
A125039TR-ND - Tape & Reel (TR)
A125039CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1742678-2
Description
187 RCPT FAST AMVR 0157TPPB
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
1742678-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.250" (6.35mm)
Length - Overall
0.690" (17.53mm)
Termination
Crimp
Wire Gauge
16-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Phosphor Bronze
Contact Finish
Tin
Insulation Diameter
0.050" ~ 0.090" (1.27mm ~ 2.29mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.1.30600kr.13.06
25kr.1.20080kr.30.02
50kr.1.12900kr.56.45
100kr.1.06180kr.106.18
250kr.0.97896kr.244.74
500kr.0.92044kr.460.22
1.000kr.0.86560kr.865.60
2.500kr.0.79803kr.1,995.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.80515kr.12,077.25
30.000kr.0.76674kr.23,002.20
45.000kr.0.74514kr.33,531.30
75.000kr.0.71878kr.53,908.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000