0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1742626-1

DigiKey Part Number
A125038TR-ND - Tape & Reel (TR)
A125038CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1742626-1
Description
250 FASTON FLAG RECP 2-14 016
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
1742626-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.305" (7.75mm)
Length - Overall
-
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Steel
Contact Finish
Nickel
Insulation Diameter
0.140" (3.56mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.162
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.48000kr.1.48
10kr.1.23800kr.12.38
25kr.1.15840kr.28.96
50kr.1.10300kr.55.15
100kr.1.05010kr.105.01
250kr.0.98452kr.246.13
500kr.0.93732kr.468.66
1.000kr.0.89249kr.892.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.0.77608kr.2,716.28
7.000kr.0.73901kr.5,173.07
10.500kr.0.71817kr.7,540.78
17.500kr.0.69275kr.12,123.12
24.500kr.0.67651kr.16,574.49
35.000kr.0.65970kr.23,089.50
87.500kr.0.61844kr.54,113.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.48000
Unit Price with VAT:kr.1.85000