
| 174216-3 | |
|---|---|
| DigiKey Part Number | 174216-3-ND | 
| Manufacturer | |
| Manufacturer Product Number | 174216-3 | 
| Description | CONN D-TYPE CAP 50POS VERT SLDR | 
| Customer Reference | |
| Detailed Description | 50 Position D-Type, Board to Board Cap, Male Pins Connector | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Connector Style | ||
| Connector Type | Cap, Male Pins | |
| Number of Positions | ||
| Number of Rows | 2 | |
| Mounting Type | ||
| Shell Size, Connector Layout | 0.050 Pitch x 0.100 Row to Row | |
| Contact Type | Signal | |
| Flange Feature | - | |
| Termination | Solder | |
| Shell Material, Finish | - | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 8.00µin (0.203µm) | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Current Rating (Amps) | 1A | |
| Backset Spacing | - | |
| Features | - | |
| Voltage Rating | 100V | |
| Color | Black | |
| Contact Form | - | |
| Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
| Wire Gauge | - | |
| Contact Material | Phosphor Bronze | |
| Operating Temperature | -55°C ~ 105°C | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark