
1742039-1 | |
|---|---|
DigiKey Part Number | A100479TR-ND - Tape & Reel (TR) A100479CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1742039-1 |
Description | CONN TERM PIN 10-14AWG CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 10-14 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1742039-1 Models |
Category | Length - Overall 0.805" (20.45mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Barrel 0.300" (7.62mm) |
Series | Insulation Non-Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Crimp |
Part Status Active | Contact Material Brass |
Terminal Type Male, Pin (Plug) | Contact Finish Tin |
Diameter - Barrel 0.156" (3.96mm) | Base Product Number |
Wire Gauge 10-14 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.95700 | kr.9.57 |
| 25 | kr.0.89520 | kr.22.38 |
| 50 | kr.0.85340 | kr.42.67 |
| 100 | kr.0.81220 | kr.81.22 |
| 250 | kr.0.76104 | kr.190.26 |
| 500 | kr.0.72466 | kr.362.33 |
| 1.000 | kr.0.68998 | kr.689.98 |
| 2.500 | kr.0.64673 | kr.1,616.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.57893 | kr.6,947.16 |
| 24.000 | kr.0.55130 | kr.13,231.20 |
| 36.000 | kr.0.53575 | kr.19,287.00 |
| 60.000 | kr.0.52382 | kr.31,429.20 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

