
1740317-1 | |
|---|---|
DigiKey Part Number | A117285-ND |
Manufacturer | |
Manufacturer Product Number | 1740317-1 |
Description | CONN SSL DISTRIBUTOR 6POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 6 Position Distributor Board to Cable/Wire |
Datasheet | Datasheet |
EDA/CAD Models | 1740317-1 Models |
Category | Features Keying HV-1 |
Manufacturer TE Connectivity AMP Connectors | Housing Color White |
Series | Contact Material Copper Alloy |
Packaging Bulk | Housing Material Polyamide (PA6), Nylon 6 |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Style Board to Cable/Wire | Voltage Rating 125V |
Connector Type Distributor | Current Rating (Amps) 2.5A |
Number of Positions 6 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.28.08028 | kr.16,848.17 |
| Unit Price without VAT: | kr.28.08028 |
|---|---|
| Unit Price with VAT: | kr.35.10035 |











