
1-521253-6 | |
|---|---|
DigiKey Part Number | 1-521253-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-521253-6 |
Description | CONN RCPT HSG 0.25 2POS PURPLE |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Purple 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-521253-6 Models |
Category | Number of Positions 2 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Side to Side |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Color Purple |
Style Housing | Material Polyamide (PA66), Nylon 6/6 |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.250" (6.35mm) |




