24 (Fiber Optics) Position Housing for Fiber Optic Contacts Connector Natural Panel Mount ARINC 801
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 (Fiber Optics) Position Housing for Fiber Optic Contacts Connector Natural Panel Mount ARINC 801
1738965-1
1738965-1

1738965-1

DigiKey Part Number
17-1738965-1-ND
Manufacturer
Manufacturer Product Number
1738965-1
Description
CONN HSG ARINC 24POS NAT PNL MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 (Fiber Optics) Position Housing for Fiber Optic Contacts Connector Natural Panel Mount ARINC 801
Datasheet
 Datasheet
EDA/CAD Models
1738965-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Panel Mount
Packaging
Bulk
Connector Usage
Plug
Part Status
Active
Features
Retention Clips
Connector Type
Housing for Fiber Optic Contacts
Color
Natural
Connector Style
ARINC 801
Note
Contacts Sold Separately
Number of Positions
24 (Fiber Optics)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,180.26000kr.2,180.26
5kr.1,868.69000kr.9,343.45
10kr.1,747.56400kr.17,475.64
25kr.1,598.30400kr.39,957.60
Manufacturers Standard Package
Unit Price without VAT:kr.2,180.26000
Unit Price with VAT:kr.2,725.32500

Other Suppliers on DigiKey

49In Stock
Ships from WEC