
173645-2 | |
|---|---|
DigiKey Part Number | A122178TR-ND - Tape & Reel (TR) A122178CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 173645-2 |
Description | CONN TAB 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 173645-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.30600 | kr.13.06 |
| 25 | kr.1.22120 | kr.30.53 |
| 50 | kr.1.16220 | kr.58.11 |
| 100 | kr.1.10720 | kr.110.72 |
| 250 | kr.1.03756 | kr.259.39 |
| 500 | kr.0.98804 | kr.494.02 |
| 1.000 | kr.0.94080 | kr.940.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.82705 | kr.2,481.15 |
| 6.000 | kr.0.78755 | kr.4,725.30 |
| 9.000 | kr.0.76534 | kr.6,888.06 |
| 15.000 | kr.0.73824 | kr.11,073.60 |
| 21.000 | kr.0.72093 | kr.15,139.53 |
| 30.000 | kr.0.70303 | kr.21,090.90 |
| 75.000 | kr.0.65904 | kr.49,428.00 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |



