Similar

1735783-3 | |
|---|---|
DigiKey Part Number | A118058TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1735783-3 |
Description | CONN SATA PLUG 22POS SLD R/A SMD |
Customer Reference | |
Detailed Description | 22 Position SATA Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1735783-3 Models |
Category | Number of Positions 22 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Guide, Solder Retention |
Part Status Obsolete | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SATA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10039651-001LF | Amphenol CS (FCI) | 778 | 10039651-001LF-ND | kr.51.67000 | Similar |


