
1735539-3 | |
---|---|
DigiKey Part Number | A119335TR-ND - Tape & Reel (TR) A119335CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1735539-3 |
Description | CONN SATA RCPT 13POS SLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position SATA Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1735539-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SATA | |
Number of Positions | 13 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Mating Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.26.62000 | kr.26.62 |
10 | kr.21.70200 | kr.217.02 |
25 | kr.20.00640 | kr.500.16 |
50 | kr.18.81220 | kr.940.61 |
100 | kr.17.69020 | kr.1,769.02 |
250 | kr.16.31000 | kr.4,077.50 |
500 | kr.15.33836 | kr.7,669.18 |
1.000 | kr.14.42502 | kr.14,425.02 |
2.500 | kr.14.38305 | kr.35,957.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.400 | kr.18.79392 | kr.101,487.17 |
Unit Price without VAT: | kr.26.62000 |
---|---|
Unit Price with VAT: | kr.33.27500 |