1735681-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1735681-5

DigiKey Part Number
A107917TR-ND - Tape & Reel (TR)
A107917CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1735681-5
Description
CONN RCPT 120POS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1735681-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
120
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
-
Contact Finish Thickness
-
Mated Stacking Heights
13mm
Height Above Board
0.463" (11.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.18.94000kr.18.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.12.15384kr.72,923.04
Unit Price without VAT:kr.18.94000
Unit Price with VAT:kr.23.67500