
1735435-4 | |
|---|---|
DigiKey Part Number | 1735435-4-ND |
Manufacturer | |
Manufacturer Product Number | 1735435-4 |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 9mm |
Number of Positions 100 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.24.41408 | kr.19,531.26 |
| Unit Price without VAT: | kr.24.41408 |
|---|---|
| Unit Price with VAT: | kr.30.51760 |

