1735105-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 1.898
Unit Price: kr.40.83000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.32.60001
Datasheet

Similar


3M
In Stock: 0
Unit Price: kr.0.00000
Datasheet
1735105-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1735105-1

DigiKey Part Number
A114952-ND
Manufacturer
Manufacturer Product Number
1735105-1
Description
CONN SAS RCPT 29POS SLD SMD
Customer Reference
Detailed Description
29 Position SAS Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1735105-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Style
Receptacle
Connector Type
SAS
Number of Positions
29
Mounting Type
Surface Mount
Termination
Solder
Features
Board Guide, Board Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.300 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5.300In Stock
Ships from WEC