
1735042-4 | |
|---|---|
DigiKey Part Number | 17-1735042-4TR-ND - Tape & Reel (TR) 17-1735042-4CT-ND - Cut Tape (CT) 17-1735042-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1735042-4 |
Description | CONN FFC FPC VERT 4POS 1MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1735042-4 Models |
Category | Height Above Board 0.220" (5.59mm) |
Manufacturer TE Connectivity AMP Connectors | Cable End Type Straight |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Flat Flex Type FFC, FPC | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Surface Mount | Voltage Rating 125V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -20°C ~ 85°C |
Number of Positions 4 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Beige |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.84000 | kr.28.40 |
| 25 | kr.2.66280 | kr.66.57 |
| 50 | kr.2.53480 | kr.126.74 |
| 100 | kr.2.41430 | kr.241.43 |
| 250 | kr.2.26260 | kr.565.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.12580 | kr.1,700.64 |
| 1.600 | kr.2.02428 | kr.3,238.85 |
| 2.400 | kr.1.96717 | kr.4,721.21 |
| 4.000 | kr.1.89752 | kr.7,590.08 |
| 5.600 | kr.1.85301 | kr.10,376.86 |
| 8.000 | kr.1.80698 | kr.14,455.84 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

