Similar
Similar
Similar
Similar
Similar
Similar

1734798-8 | |
|---|---|
DigiKey Part Number | A111054TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1734798-8 |
Description | CONN FPC BOTTOM 8POS 1MM R/A |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Straight |
Manufacturer TE Connectivity AMP Connectors | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Obsolete | Housing Material Thermoplastic, Glass Filled |
Flat Flex Type FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -20°C ~ 85°C |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 120.0µin (3.05µm) |
FFC, FCB Thickness 0.30mm | Housing Color Black |
Height Above Board 0.126" (3.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0528520870 | Molex | 9.648 | WM3890CT-ND | kr.5.90000 | Similar |
| FC1-08-02-T-WT | Samtec Inc. | 0 | FC1-08-02-T-WT-ND | kr.10.89909 | Similar |
| FC1-08-L2-T | Samtec Inc. | 0 | FC1-08-L2-T-ND | kr.9.75782 | Similar |
| FH12-8S-1SH(55) | Hirose Electric Co Ltd | 8.217 | HFB108CT-ND | kr.6.72000 | Similar |
| ZF1-08-01-T-WT | Samtec Inc. | 0 | 612-ZF1-08-01-T-WT-ND | kr.7.06921 | Similar |





