
1734723-6 | |
|---|---|
DigiKey Part Number | 1734723-6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1734723-6 |
Description | RJ11,6P6C,SINGLE,DIP, 15U" AU, R |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1734723-6 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Series | Features Board Lock |
Packaging Tape & Reel (TR) | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 1 | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Mounting Type Through Hole | Base Product Number |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.15.73279 | kr.25,172.46 |
| Unit Price without VAT: | kr.15.73279 |
|---|---|
| Unit Price with VAT: | kr.19.66599 |



