



1734598-4 | |
|---|---|
DigiKey Part Number | A99916-ND |
Manufacturer | |
Manufacturer Product Number | 1734598-4 |
Description | CONN HEADER VERT 4POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1734598-4 Models |
Category | Contact Length - Post 0.067" (1.70mm) |
Mfr | Insulation Height 0.185" (4.70mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Tin |
Part Status Obsolete | Contact Finish Thickness - Mating 120.0µin (3.05µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VAC |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2473226-4 | TE Connectivity AMP Connectors | 0 | 17-2473226-4-ND | kr.3.05962 | Similar |
| M30-6100446 | Harwin Inc. | 1.851 | 952-2558-ND | kr.8.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 90 | kr.3.72656 | kr.335.39 |
| 180 | kr.3.54828 | kr.638.69 |
| 540 | kr.3.28330 | kr.1,772.98 |
| 1.080 | kr.3.12650 | kr.3,376.62 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |





