
1734595-5 | |
|---|---|
DigiKey Part Number | A99946TR-ND - Tape & Reel (TR) A99946CT-ND - Cut Tape (CT) A99946DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1734595-5 |
Description | CONN HEADER SMD 5POS 1MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1734595-5 Models |
Category | Contact Shape Square |
Mfr | Contact Finish - Mating Tin |
Series | Contact Finish Thickness - Mating 120.0µin (3.05µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Post Tin |
Part Status Obsolete | Contact Material Phosphor Bronze |
Connector Type | Insulation Material Polyamide (PA9T), Nylon 9T |
Contact Type Male Pin | Features Pick and Place, Solder Retention |
Pitch - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Ivory |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Style | Voltage Rating 50V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 120.0µin (3.05µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
Insulation Height 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2473274-5 | TE Connectivity AMP Connectors | 0 | 17-2473274-5-ND | kr.6.54630 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| 10 | kr.7.68400 | kr.76.84 |
| 100 | kr.6.53020 | kr.653.02 |
| 500 | kr.5.82836 | kr.2,914.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.55010 | kr.5,550.10 |
| 2.000 | kr.5.28531 | kr.10,570.62 |
| 3.000 | kr.5.13629 | kr.15,408.87 |
| 5.000 | kr.4.95460 | kr.24,773.00 |
| Unit Price without VAT: | kr.9.07000 |
|---|---|
| Unit Price with VAT: | kr.11.33750 |












