1734530-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1.676
Unit Price: kr.42.54000
Datasheet

Similar


EDAC Inc.
In Stock: 45
Unit Price: kr.21.56000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: kr.11.36484
Datasheet

Similar


EDAC Inc.
In Stock: 114
Unit Price: kr.18.45000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: kr.16.69770
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1.503
Unit Price: kr.11.22000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 11.615
Unit Price: kr.11.03000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.22.06479
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.19.12983
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.22.06479
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 1.253
Unit Price: kr.14.46000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.13.12000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 1.020
Unit Price: kr.29.10000
Datasheet
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1734530-3

DigiKey Part Number
A35118-ND
Manufacturer
Manufacturer Product Number
1734530-3
Description
CONN D-SUB HD RCPT 15P R/A SLDR
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
1734530-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Nickel Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
30.0µin (0.76µm)
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Current Rating (Amps)
2A
Connector Style
Backset Spacing
0.350" (8.89mm)
Connector Type
Receptacle, Female Sockets
Features
Board Lock
Number of Positions
Voltage Rating
125V
Number of Rows
3
Color
Black
Mounting Type
Dielectric Material
Polyamide (PA9T), Nylon 9T
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Material
Phosphor Bronze
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Mating Side, Female Screwlock (4-40)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2311763-1TE Connectivity AMP Connectors1.6762311763-1-NDkr.42.54000Similar
634-015-263-033EDAC Inc.45634-015-263-033-NDkr.21.56000Similar
634-015-263-040EDAC Inc.0634-015-263-040-NDkr.11.36484Similar
634-015-263-042EDAC Inc.114151-1493-NDkr.18.45000Similar
634-015-563-012EDAC Inc.0634-015-563-012-NDkr.16.69770Similar
Obsolete
This product is no longer manufactured. View Substitutes