Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1734355-1 | |
|---|---|
DigiKey Part Number | A35115-ND |
Manufacturer | |
Manufacturer Product Number | 1734355-1 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1734355-1 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 2A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2311767-1 | TE Connectivity AMP Connectors | 0 | 2311767-1-ND | kr.13.64634 | Similar |
| 5747845-3 | TE Connectivity AMP Connectors | 0 | A32120-ND | kr.34.87000 | Similar |
| 09682535611 | HARTING | 0 | 09682535611-ND | kr.40.61280 | Similar |
| 09682535612 | HARTING | 20 | 1195-5131-ND | kr.33.73000 | Similar |
| 09682535613 | HARTING | 51 | 1195-5132-ND | kr.39.31000 | Similar |












