Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




1734344-1 | |
|---|---|
DigiKey Part Number | A35119-ND |
Manufacturer | |
Manufacturer Product Number | 1734344-1 |
Description | CONN D-SUB HD RCPT 15P R/A SLDR |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 2A |
Connector Style | Backset Spacing 0.350" (8.89mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 125V |
Number of Rows 3 | Color Blue |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 130°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2311586-4 | TE Connectivity AMP Connectors | 2.188 | 2311586-4-ND | kr.19.84000 | Similar |
| 634-015-263-033 | EDAC Inc. | 45 | 634-015-263-033-ND | kr.21.56000 | Similar |
| 634-015-263-040 | EDAC Inc. | 0 | 634-015-263-040-ND | kr.11.36484 | Similar |
| 634-015-263-042 | EDAC Inc. | 114 | 151-1493-ND | kr.18.45000 | Similar |
| 634-015-563-012 | EDAC Inc. | 0 | 634-015-563-012-ND | kr.16.69770 | Similar |














