Connector Header Surface Mount, Right Angle 8 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1734261-8

DigiKey Part Number
A98755TR-ND - Tape & Reel (TR)
A98755CT-ND - Cut Tape (CT)
A98755DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1734261-8
Description
CONN HEADER SMD R/A 8POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 8 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
1734261-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.136" (3.46mm)
Mfr
Contact Shape
Rectangular
Series
Contact Finish - Mating
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Part Status
Obsolete
Contact Finish - Post
Tin
Connector Type
Contact Material
Phosphor Bronze
Contact Type
Male Pin
Insulation Material
Thermoplastic
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
100VAC
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2473250-8TE Connectivity AMP Connectors017-2473250-8TR-NDkr.1.34051MFR Recommended
In-Stock: 2.809
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.77000kr.14.77
10kr.12.56000kr.125.60
100kr.10.67530kr.1,067.53
500kr.9.52876kr.4,764.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.07406kr.9,074.06
2.000kr.8.64123kr.17,282.46
Manufacturers Standard Package
Unit Price without VAT:kr.14.77000
Unit Price with VAT:kr.18.46250