
1734260-4 | |
|---|---|
DigiKey Part Number | A98738TR-ND - Tape & Reel (TR) A98738CT-ND - Cut Tape (CT) A98738DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1734260-4 |
Description | CONN HEADER SMD 4POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1734260-4 Models |
Category | Insulation Height 0.187" (4.75mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Part Status Obsolete | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 3 Wall | Voltage Rating 125V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2473229-4 | TE Connectivity AMP Connectors | 0 | 17-2473229-4TR-ND | kr.8.97403 | MFR Recommended |
| CI4404M1VR0-NH | Cvilux USA | 1.358 | 2987-CI4404M1VR0-NHCT-ND | kr.1.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.49000 | kr.12.49 |
| 10 | kr.10.60700 | kr.106.07 |
| 100 | kr.9.01100 | kr.901.10 |
| 500 | kr.8.04330 | kr.4,021.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.81259 | kr.7,812.59 |
| 2.000 | kr.7.43983 | kr.14,879.66 |
| 3.000 | kr.7.23016 | kr.21,690.48 |
| 5.000 | kr.6.97444 | kr.34,872.20 |
| 7.000 | kr.6.81101 | kr.47,677.07 |
| Unit Price without VAT: | kr.12.49000 |
|---|---|
| Unit Price with VAT: | kr.15.61250 |


