
173032-3 | |
|---|---|
DigiKey Part Number | 173032-3-ND |
Manufacturer | |
Manufacturer Product Number | 173032-3 |
Description | CONN PLUG HSG DRAWER 20POS BLUE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 (16 + 4 Power) Position Housing for Male Pins Connector Blue Panel Mount Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 173032-3 Models |
Category | Pitch 0.260" (6.60mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 4 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Connector Usage Plug |
Part Status Active | Features Guide Pin |
Connector Type Housing for Male Pins | Color Blue |
Connector Style Drawer | Note Contacts Sold Separately |
Number of Positions 20 (16 + 4 Power) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | kr.51.77560 | kr.24,852.29 |
| Unit Price without VAT: | kr.51.77560 |
|---|---|
| Unit Price with VAT: | kr.64.71950 |



