
172773-1 | |
|---|---|
DigiKey Part Number | A107008TR-ND - Tape & Reel (TR) A107008CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 172773-1 |
Description | CONN SOCKET 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 172773-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.1.21600 | kr.12.16 |
| 25 | kr.1.14160 | kr.28.54 |
| 50 | kr.1.08800 | kr.54.40 |
| 100 | kr.1.03550 | kr.103.55 |
| 250 | kr.0.97048 | kr.242.62 |
| 500 | kr.0.92404 | kr.462.02 |
| 1.000 | kr.0.87987 | kr.879.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.76511 | kr.2,677.88 |
| 7.000 | kr.0.72859 | kr.5,100.13 |
| 10.500 | kr.0.70804 | kr.7,434.42 |
| 17.500 | kr.0.68297 | kr.11,951.97 |
| 24.500 | kr.0.66695 | kr.16,340.28 |
| 35.000 | kr.0.65039 | kr.22,763.65 |
| 87.500 | kr.0.60970 | kr.53,348.75 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |












