172653-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172653-2

DigiKey Part Number
A112674-ND
Manufacturer
Manufacturer Product Number
172653-2
Description
CONN BLNDMATE DRAWER 8POS PCB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
8 Connector Blindmate, Non-Gendered Through Hole Blue Drawer
Datasheet
 Datasheet
EDA/CAD Models
172653-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Blindmate, Non-Gendered
Connector Style
Drawer
Number of Positions
8
Number of Positions Loaded
All
Pitch
0.197" (5.00mm)
Number of Rows
2
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
Guide Pin
Contact Finish
Gold
Contact Finish Thickness
-
Color
Blue
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 120°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 279
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.219.07000kr.219.07
24kr.175.04250kr.4,201.02
48kr.166.69208kr.8,001.22
72kr.161.99472kr.11,663.62
120kr.156.26558kr.18,751.87
264kr.152.53867kr.40,270.21
Manufacturers Standard Package
Unit Price without VAT:kr.219.07000
Unit Price with VAT:kr.273.83750