
172213-6 | |
|---|---|
DigiKey Part Number | A105189-ND |
Manufacturer | |
Manufacturer Product Number | 172213-6 |
Description | CONN PLUG HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172213-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 95°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.90000 | kr.2.90 |
| 10 | kr.2.45700 | kr.24.57 |
| 25 | kr.2.30400 | kr.57.60 |
| 50 | kr.2.19300 | kr.109.65 |
| 100 | kr.2.08850 | kr.208.85 |
| 250 | kr.1.95720 | kr.489.30 |
| 500 | kr.1.86366 | kr.931.83 |
| 1.000 | kr.1.77459 | kr.1,774.59 |
| 3.000 | kr.1.64219 | kr.4,926.57 |
| Unit Price without VAT: | kr.2.90000 |
|---|---|
| Unit Price with VAT: | kr.3.62500 |


