
172134-4 | |
|---|---|
DigiKey Part Number | 172134-4-ND |
Manufacturer | |
Manufacturer Product Number | 172134-4 |
Description | CONN RCPT HSG 0.25 4POS GREEN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing Connector Female, Receptacle Green 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172134-4 Models |
Category | Number of Positions 4 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Top to Bottom and Side to Side |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Green |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.56505 | kr.10,695.15 |
| Unit Price without VAT: | kr.3.56505 |
|---|---|
| Unit Price with VAT: | kr.4.45631 |



