
172061-3 | |
|---|---|
DigiKey Part Number | A144234-ND |
Manufacturer | |
Manufacturer Product Number | 172061-3 |
Description | CONN PLUG HSG DRAWER 12POS BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 (8 + 4 Power) Position Housing for Male Pins Connector Blue Panel Mount Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 172061-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Drawer | |
Number of Positions | 12 (8 + 4 Power) | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Guide Pin | |
Color | Blue | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.54000 | kr.36.54 |
| 10 | kr.31.05900 | kr.310.59 |
| 25 | kr.29.10960 | kr.727.74 |
| 50 | kr.27.72100 | kr.1,386.05 |
| 150 | kr.25.65207 | kr.3,847.81 |
| 300 | kr.24.42793 | kr.7,328.38 |
| 600 | kr.23.26272 | kr.13,957.63 |
| 1.050 | kr.22.36294 | kr.23,481.09 |
| 2.550 | kr.21.50945 | kr.54,849.10 |
| Unit Price without VAT: | kr.36.54000 |
|---|---|
| Unit Price with VAT: | kr.45.67500 |




