1719105-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1719105-2
1719105-2
1719105-2

1719105-2

DigiKey Part Number
A128155-ND
Manufacturer
Manufacturer Product Number
1719105-2
Description
CONN RCPT HSG 14POS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Receptacle Blue
Datasheet
 Datasheet
EDA/CAD Models
1719105-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Blue
Features
Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 130°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.160
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.21.12000kr.21.12
10kr.15.03400kr.150.34
25kr.13.14800kr.328.70
50kr.11.96680kr.598.34
200kr.10.18880kr.2,037.76
400kr.9.54945kr.3,819.78
600kr.9.23850kr.5,543.10
1.000kr.8.96525kr.8,965.25
Manufacturers Standard Package
Unit Price without VAT:kr.21.12000
Unit Price with VAT:kr.26.40000