
| 1718758-1 | |
|---|---|
| DigiKey Part Number | 17-1718758-1TR-ND - Tape & Reel (TR) 17-1718758-1CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 1718758-1 | 
| Description | CONN TAB 22-23AWG CRIMP TIN | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Tab Contact Tin 22-23 AWG Crimp | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1718758-1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Type | - | |
| Pin or Socket | Tab | |
| Contact Termination | Crimp | |
| Wire Gauge | 22-23 AWG | |
| Contact Finish | Tin | |
| Contact Finish Thickness | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 | 
| 10 | kr.1.33100 | kr.13.31 | 
| 25 | kr.1.24400 | kr.31.10 | 
| 50 | kr.1.18520 | kr.59.26 | 
| 100 | kr.1.12900 | kr.112.90 | 
| 250 | kr.1.05780 | kr.264.45 | 
| 500 | kr.1.00736 | kr.503.68 | 
| 1.000 | kr.0.95917 | kr.959.17 | 
| 2.500 | kr.0.89905 | kr.2,247.62 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6.000 | kr.0.80291 | kr.4,817.46 | 
| 12.000 | kr.0.76459 | kr.9,175.08 | 
| 18.000 | kr.0.74303 | kr.13,374.54 | 
| 30.000 | kr.0.71673 | kr.21,501.90 | 
| 42.000 | kr.0.69993 | kr.29,397.06 | 
| 60.000 | kr.0.68255 | kr.40,953.00 | 
| Unit Price without VAT: | kr.1.54000 | 
|---|---|
| Unit Price with VAT: | kr.1.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                














 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark