
1717673-3 | |
|---|---|
DigiKey Part Number | 1717673-3-ND |
Manufacturer | |
Manufacturer Product Number | 1717673-3 |
Description | CONN ML HSG 3POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Housing for Male Insert Yellow 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1717673-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Yellow |
Part Status Active | Features Cap (Cover), Sealed |
Connector Type | Insulation Material Thermoplastic, Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.177" (4.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.17.51512 | kr.42,036.29 |
| Unit Price without VAT: | kr.17.51512 |
|---|---|
| Unit Price with VAT: | kr.21.89390 |

