
1717468-3 | |
|---|---|
DigiKey Part Number | A114930-ND |
Manufacturer | |
Manufacturer Product Number | 1717468-3 |
Description | CONN SKT SODIMM 200POS SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 200 Position SODIMM DDR SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1717468-3 Models |
Category | Features Board Guide, Latches |
Manufacturer TE Connectivity AMP Connectors | Mounting Feature Normal, Standard - Top |
Packaging Tray | Card Thickness 0.039" (1.00mm) |
Part Status Active | Height 0.256" (6.50mm) |
Connector Style SODIMM | Color Black |
Number of Positions 200 | Contact Finish Gold |
Memory Type DDR SDRAM | Contact Finish Thickness Flash |
Mounting Type Surface Mount | Base Product Number |
Insertion Angle Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.90000 | kr.54.90 |
| 20 | kr.44.41800 | kr.888.36 |
| 40 | kr.42.29725 | kr.1,691.89 |
| 60 | kr.41.10433 | kr.2,466.26 |
| 100 | kr.39.64910 | kr.3,964.91 |
| 260 | kr.37.06512 | kr.9,636.93 |
| 500 | kr.35.39508 | kr.17,697.54 |
| 1.000 | kr.33.70750 | kr.33,707.50 |
| Unit Price without VAT: | kr.54.90000 |
|---|---|
| Unit Price with VAT: | kr.68.62500 |





