
1717118-1 | |
|---|---|
DigiKey Part Number | 1717118-1-ND |
Manufacturer | |
Manufacturer Product Number | 1717118-1 |
Description | CONN PLUG HSG 32POS 2.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1717118-1 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.087" (2.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.29000 | kr.11.29 |
| 10 | kr.9.59900 | kr.95.99 |
| 25 | kr.8.99760 | kr.224.94 |
| 50 | kr.8.56780 | kr.428.39 |
| 100 | kr.8.15770 | kr.815.77 |
| 300 | kr.7.54903 | kr.2,264.71 |
| 500 | kr.7.28174 | kr.3,640.87 |
| 1.000 | kr.6.93412 | kr.6,934.12 |
| 2.500 | kr.6.50017 | kr.16,250.42 |
| Unit Price without VAT: | kr.11.29000 |
|---|---|
| Unit Price with VAT: | kr.14.11250 |


