
171707-4 | |
|---|---|
DigiKey Part Number | 171707-4-ND |
Manufacturer | |
Manufacturer Product Number | 171707-4 |
Description | CONN PLUG HSG 36POS BLK PNL MNT |
Customer Reference | |
Detailed Description | 36 Position Housing for Male Pins Connector Black Panel Mount |
EDA/CAD Models | 171707-4 Models |
Category | Number of Positions 36 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Connector Usage Plug |
Packaging Bulk | Color Black |
Part Status Obsolete | Note Contacts Sold Separately |
Connector Type Housing for Male Pins | Base Product Number |

