
171425-1 | |
---|---|
DigiKey Part Number | A122327-ND |
Manufacturer | |
Manufacturer Product Number | 171425-1 |
Description | CONN INLINE TAP 18-20 AWG IDC |
Customer Reference | |
Detailed Description | Terminal Inline, Tap Connector IDC 18-20 AWG Red |
Datasheet | Datasheet |
EDA/CAD Models | 171425-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Tap | |
Number of Wire Entries | 2 | |
Termination | IDC | |
Wire Gauge | 18-20 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.67000 | kr.4.67 |
10 | kr.3.98100 | kr.39.81 |
25 | kr.3.73240 | kr.93.31 |
50 | kr.3.55320 | kr.177.66 |
100 | kr.3.38370 | kr.338.37 |
300 | kr.3.13067 | kr.939.20 |
500 | kr.3.01978 | kr.1,509.89 |
1.000 | kr.2.87558 | kr.2,875.58 |
2.500 | kr.2.69550 | kr.6,738.75 |
Unit Price without VAT: | kr.4.67000 |
---|---|
Unit Price with VAT: | kr.5.83750 |