



171363-1 | |
|---|---|
DigiKey Part Number | A123100-ND |
Manufacturer | |
Manufacturer Product Number | 171363-1 |
Description | CONN HEADER VERT 17POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 17 position |
Datasheet | Datasheet |
EDA/CAD Models | 171363-1 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.157" (4.00mm) |
Packaging Tray | Insulation Height 0.866" (22.00mm) |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Tab | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Row Spacing - Mating | Operating Temperature -30°C ~ 105°C |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications General Purpose |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.22000 | kr.37.22 |
| 80 | kr.27.30875 | kr.2,184.70 |
| 160 | kr.26.00469 | kr.4,160.75 |
| 560 | kr.23.80557 | kr.13,331.12 |
| 1.040 | kr.22.78913 | kr.23,700.70 |
| Unit Price without VAT: | kr.37.22000 |
|---|---|
| Unit Price with VAT: | kr.46.52500 |

