
1711160-2 | |
|---|---|
DigiKey Part Number | 1711160-2-ND |
Manufacturer | |
Manufacturer Product Number | 1711160-2 |
Description | CONN MOD JACK 8P8C SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat6 |
Series | Features Assembly Kit, Dust Cover, Panel Lock, Strain Relief |
Packaging Box | LED Color Does Not Contain LED |
Part Status Discontinued at DigiKey | Tab Direction User Selectable |
Connector Type Jack | Contact Material Beryllium Copper |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Zamak 5 (Z4101) |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 70°C |
Orientation Straight | Base Product Number |
Termination IDC, Color Coded Block |

