
170924-1 | |
|---|---|
DigiKey Part Number | A122324-ND |
Manufacturer | |
Manufacturer Product Number | 170924-1 |
Description | CONN PLUG HSG 2POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 170924-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.68600 | kr.16.86 |
| 25 | kr.1.58240 | kr.39.56 |
| 50 | kr.1.50640 | kr.75.32 |
| 100 | kr.1.43470 | kr.143.47 |
| 250 | kr.1.34460 | kr.336.15 |
| 500 | kr.1.28030 | kr.640.15 |
| 1.000 | kr.1.21906 | kr.1,219.06 |
| 2.500 | kr.1.14267 | kr.2,856.68 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |





