1 Position Sleeve Connector Female, Receptacle Clear 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170889-3

DigiKey Part Number
A122323-ND
Manufacturer
Manufacturer Product Number
170889-3
Description
CONN RCPT SLEEVE 0.197 1POS CLR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Position Sleeve Connector Female, Receptacle Clear 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
170889-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Size
0.197" (5.00mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
1
Series
For Use With/Related Products
3.50mm Dia Receptacle
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Clear
Style
Sleeve
Material
Poly-Vinyl Chloride (PVC)
Terminal Type
Barrel
Note
Contacts Sold Separately
Gender
Female, Receptacle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36.007
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.1.09700kr.10.97
25kr.1.02720kr.25.68
50kr.0.97760kr.48.88
100kr.0.93010kr.93.01
250kr.0.87188kr.217.97
500kr.0.83016kr.415.08
1.000kr.0.79041kr.790.41
3.000kr.0.73140kr.2,194.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750