
170456-1 | |
|---|---|
DigiKey Part Number | A111045TR-ND - Tape & Reel (TR) A111045CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170456-1 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170456-1 Models |
Category | Length - Overall 0.898" (22.80mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Insulation Diameter 0.142" ~ 0.197" (3.61mm ~ 5.00mm) |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.1.07100 | kr.10.71 |
| 25 | kr.1.00160 | kr.25.04 |
| 50 | kr.0.95480 | kr.47.74 |
| 100 | kr.0.90850 | kr.90.85 |
| 250 | kr.0.85160 | kr.212.90 |
| 500 | kr.0.81076 | kr.405.38 |
| 1.000 | kr.0.77202 | kr.772.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.73580 | kr.2,207.40 |
| 6.000 | kr.0.70064 | kr.4,203.84 |
| 9.000 | kr.0.68088 | kr.6,127.92 |
| 15.000 | kr.0.65678 | kr.9,851.70 |
| 21.000 | kr.0.64137 | kr.13,468.77 |
| 30.000 | kr.0.62543 | kr.18,762.90 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |
















