0.250" (6.35mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated
170342-2

170342-2

DigiKey Part Number
A131030TR-ND - Tape & Reel (TR)
A131030CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
170342-2
Description
250 SERIES F-REC W/O LATCH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
170342-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-20 AWG
Series
Insulation
Non-Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Contact Material
Brass
Terminal Type
Standard
Contact Finish
Tin
Gender
Female
Insulation Diameter
0.087" ~ 0.134" (2.21mm ~ 3.40mm)
Tab Width
0.250" (6.35mm)
Base Product Number
Length - Overall
0.772" (19.61mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
170032-2TE Connectivity AMP Connectors16.290A101733CT-NDkr.0.10000Similar
In-Stock: 68.136
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.1.09700kr.10.97
25kr.1.02720kr.25.68
50kr.0.97760kr.48.88
100kr.0.93130kr.93.13
250kr.0.87264kr.218.16
500kr.0.83104kr.415.52
1.000kr.0.79123kr.791.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.73898kr.2,955.92
8.000kr.0.70369kr.5,629.52
12.000kr.0.68384kr.8,206.08
20.000kr.0.65964kr.13,192.80
28.000kr.0.64417kr.18,036.76
40.000kr.0.62817kr.25,126.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750