
170327-1 | |
|---|---|
DigiKey Part Number | A107095TR-ND - Tape & Reel (TR) A107095CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170327-1 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170327-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.307" (7.80mm) | |
Length - Overall | 1.016" (25.80mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.059" ~ 0.122" (1.50mm ~ 3.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.89600 | kr.8.96 |
| 25 | kr.0.83720 | kr.20.93 |
| 50 | kr.0.79620 | kr.39.81 |
| 100 | kr.0.75840 | kr.75.84 |
| 250 | kr.0.71092 | kr.177.73 |
| 500 | kr.0.67700 | kr.338.50 |
| 1.000 | kr.0.64461 | kr.644.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.55523 | kr.2,220.92 |
| 8.000 | kr.0.52870 | kr.4,229.60 |
| 12.000 | kr.0.51379 | kr.6,165.48 |
| 20.000 | kr.0.49560 | kr.9,912.00 |
| 28.000 | kr.0.48398 | kr.13,551.44 |
| 40.000 | kr.0.47195 | kr.18,878.00 |
| 100.000 | kr.0.44243 | kr.44,243.00 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |




















