
1703114-1 | |
|---|---|
DigiKey Part Number | A116454-ND |
Manufacturer | |
Manufacturer Product Number | 1703114-1 |
Description | CONN CARDEDGE HSG 6POS .197 NAT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Edge Connector Housing Natural 0.197" (5.00mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1703114-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Single Edge | |
Number of Positions | 6 | |
Card Thickness | 0.059" (1.50mm) | |
Pitch | 0.197" (5.00mm) | |
Features | Locking Latch | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Flange Feature | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | kr.2.79053 | kr.39,067.42 |
| Unit Price without VAT: | kr.2.79053 |
|---|---|
| Unit Price with VAT: | kr.3.48816 |

