
170307-1 | |
---|---|
DigiKey Part Number | 17-170307-1TR-ND - Tape & Reel (TR) 17-170307-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170307-1 |
Description | CONN SOCKET 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170307-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.98000 | kr.1.98 |
10 | kr.1.70200 | kr.17.02 |
25 | kr.1.59240 | kr.39.81 |
50 | kr.1.51680 | kr.75.84 |
100 | kr.1.44380 | kr.144.38 |
250 | kr.1.35320 | kr.338.30 |
500 | kr.1.28858 | kr.644.29 |
1.000 | kr.1.22701 | kr.1,227.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.500 | kr.1.06699 | kr.3,734.47 |
7.000 | kr.1.01605 | kr.7,112.35 |
10.500 | kr.0.98740 | kr.10,367.70 |
17.500 | kr.0.95246 | kr.16,668.05 |
24.500 | kr.0.93012 | kr.22,787.94 |
35.000 | kr.0.90702 | kr.31,745.70 |
Unit Price without VAT: | kr.1.98000 |
---|---|
Unit Price with VAT: | kr.2.47500 |